



BU-30212-2 | |
|---|---|
DigiKey Part Number | 314-1279-ND |
Manufacturer | |
Manufacturer Product Number | BU-30212-2 |
Description | SPADE TERM 7MM TO BANA JACK RED |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Spade Lug To Banana Plug Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Spade Lug | |
Convert To (Adapter End) | Banana Plug | |
Features | Insulated | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 10 | 68,45300 Kč | 684,53 Kč |
| 25 | 65,72360 Kč | 1 643,09 Kč |
| 100 | 63,83390 Kč | 6 383,39 Kč |
| 500 | 62,57446 Kč | 31 287,23 Kč |
| 1 000 | 61,31437 Kč | 61 314,37 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |





