
BU-26108-2 | |
|---|---|
DigiKey Part Number | 314-BU-26108-2-ND |
Manufacturer | |
Manufacturer Product Number | BU-26108-2 |
Description | FINE POINT EXTENDED TEST |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 A Spring Tip Red |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Mueller Electric Co | Voltage Rating 300V |
Packaging Bulk | Ratings CAT II 300V |
Part Status Active | Current Rating (Amps) 3 A |
Tip Type Spring Tip | Material - Body Polypropylene |
Connection Type 0.080" (2.00mm) Probe Tips | Material - Tip Steel, Stainless |
Length - Tip 0.080" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,63000 Kč | 101,63 Kč |
| 10 | 89,45100 Kč | 894,51 Kč |
| 25 | 85,67200 Kč | 2 141,80 Kč |
| 100 | 83,15210 Kč | 8 315,21 Kč |
| 500 | 81,47224 Kč | 40 736,12 Kč |
| 1 000 | 80,00280 Kč | 80 002,80 Kč |
| Unit Price without VAT: | 101,63000 Kč |
|---|---|
| Unit Price with VAT: | 122,97230 Kč |


