
BU-26106-0 | |
|---|---|
DigiKey Part Number | BU-26106-0-ND |
Manufacturer | |
Manufacturer Product Number | BU-26106-0 |
Description | TEST PROD INS PLUG-ON 20A BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 20 A Sharp Tip, 0.080" (2.03mm) Dia, 8-32 Thread Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Sharp Tip, 0.080" (2.03mm) Dia, 8-32 Thread | |
Connection Type | Banana, Female Socket (Jack) | |
Length - Tip | - | |
Length - Overall | 3.300" (83.82mm) | |
Color | Black | |
Voltage Rating | 1000V | |
Ratings | IEC 1010 | |
Quantity | 1 Piece | |
Current Rating (Amps) | 20 A | |
Material - Body | Nylon | |
Material - Tip | Brass, Nickel Plated | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,69000 Kč | 348,69 Kč |
| Unit Price without VAT: | 348,69000 Kč |
|---|---|
| Unit Price with VAT: | 421,91490 Kč |


