48.0" (1219.20mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe Patch Cord 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-2243-D-48-0

DigiKey Part Number
314-1612-ND
Manufacturer
Manufacturer Product Number
BU-2243-D-48-0
Description
TEST LEAD BANANA TO PROBE 48"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
48.0" (1219.20mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe Patch Cord 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
48.0" (1219.20mm)
Manufacturer
Mueller Electric Co
Type
Patch Cord
Series
Contents
1 Lead, Black
Packaging
Bulk
Material - Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Active
Wire Gauge
18 AWG
Stacking Method
Non Stackable
Voltage - Rated
600V
Configuration
Banana to Test Probe
Ratings
CAT II 600V
1st Connector
Banana Plug, Single, Sheathed, Right Angle
Current Rating (Amps)
20A
2nd Connector
Test Probe
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1223,63000 Kč223,63 Kč
10196,75100 Kč1 967,51 Kč
25188,98200 Kč4 724,55 Kč
100183,31250 Kč18 331,25 Kč
500179,53374 Kč89 766,87 Kč
1 000175,96408 Kč175 964,08 Kč
Unit Price without VAT:223,63000 Kč
Unit Price with VAT:270,59230 Kč
Alternate Color
TEST LEAD BANANA TO PROBE 48"
In-Stock: 7
Unit Price: 223,63000 Kč