
BU-2031-A-24-0 | |
|---|---|
DigiKey Part Number | 314-1512-ND |
Manufacturer | |
Manufacturer Product Number | BU-2031-A-24-0 |
Description | GATOR TO BANANA PLUG 24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24.0" (609.60mm) Alligator Clip, Miniature, Insulated To Banana Plug, Single, Stackable Test Lead 300V 1 Lead, Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Alligator to Banana Plug | |
1st Connector | Alligator Clip, Miniature, Insulated | |
2nd Connector | Banana Plug, Single, Stackable | |
Cable Length | 24.0" (609.60mm) | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 20 AWG | |
Voltage - Rated | 300V | |
Current Rating (Amps) | 5 A | |
Temperature Range | 221°F (105°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,09000 Kč | 229,09 Kč |
| 10 | 201,58100 Kč | 2 015,81 Kč |
| 25 | 193,60160 Kč | 4 840,04 Kč |
| 100 | 187,72210 Kč | 18 772,21 Kč |
| 500 | 183,94332 Kč | 91 971,66 Kč |
| 1 000 | 180,37366 Kč | 180 373,66 Kč |
| Unit Price without VAT: | 229,09000 Kč |
|---|---|
| Unit Price with VAT: | 277,19890 Kč |




