BU-2030-A-12-2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 108
Unit Price: 203,47000 Kč
Datasheet
Image for BU-2030-A-12-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-2030-A-12-2

DigiKey Part Number
BU-2030-A-12-2-ND
Manufacturer
Manufacturer Product Number
BU-2030-A-12-2
Description
TEST LEAD BANANA TO GATOR 12"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
12.0" (304.80mm) Banana Plug, Single, Stackable To Alligator Clip, Insulated Patch Cord 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Multi-Stacking, Front and Vertical
Configuration
Banana to Alligator
1st Connector
Banana Plug, Single, Stackable
2nd Connector
Alligator Clip, Insulated
Cable Length
12.0" (304.80mm)
Type
Patch Cord
Contents
1 Lead, Red
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
20 AWG
Voltage - Rated
300V
Ratings
-
Current Rating (Amps)
10A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1229,09000 Kč229,09 Kč
Manufacturers Standard Package
Unit Price without VAT:229,09000 Kč
Unit Price with VAT:277,19890 Kč
Alternate Color
TEST LEAD BANANA TO GATOR 12"
In-Stock: 0
Unit Price: 229,09000 Kč
Alternate Length
TEST LEAD BANANA TO GATOR 24"
In-Stock: 3
Unit Price: 229,09000 Kč
TEST LEAD BANANA TO GATOR 36"
In-Stock: 5
Unit Price: 229,09000 Kč
TEST LEAD BANANA TO GATOR 48"
In-Stock: 0
Unit Price: 247,78000 Kč
TEST LEAD BANANA TO GATOR 60"
In-Stock: 0
Unit Price: 247,78000 Kč