
BU-192150028 | |
|---|---|
DigiKey Part Number | 314-BU-192150028-ND |
Manufacturer | |
Manufacturer Product Number | BU-192150028 |
Description | 12-10 UNINSULATED SEAMLESS BUTT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 5,25000 Kč | 52,50 Kč |
| 25 | 5,03960 Kč | 125,99 Kč |
| 100 | 4,82950 Kč | 482,95 Kč |
| 1 000 | 4,61956 Kč | 4 619,56 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |



