Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-192020019

DigiKey Part Number
314-BU-192020019-ND
Manufacturer
Manufacturer Product Number
BU-192020019
Description
16-14 NYLON ECON. BUTT CONNECTOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
-
Packaging
Bag
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Fully Insulated
Features
Butted Seam
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 680
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
103,78000 Kč37,80 Kč
253,56960 Kč89,24 Kč
1 0003,35968 Kč3 359,68 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč