BU-191930082
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-191930082

DigiKey Part Number
314-BU-191930082-ND
Manufacturer
Manufacturer Product Number
BU-191930082
Description
16-14 UNINSULATED #10 RING TERMI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
-
Packaging
Bag
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.324" (8.23mm)
Length - Overall
0.710" (18.03mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper Alloy
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 309
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14,84000 Kč4,84 Kč
104,21000 Kč42,10 Kč
253,99960 Kč99,99 Kč
5003,78900 Kč1 894,50 Kč
Unit Price without VAT:4,84000 Kč
Unit Price with VAT:5,85640 Kč