BU-191930016
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-191930016

DigiKey Part Number
314-BU-191930016-ND
Manufacturer
Manufacturer Product Number
BU-191930016
Description
22-18 UNINSULATED #10 RING TERMI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
-
Packaging
Bag
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.028" (0.71mm)
Width - Outer Edges
0.324" (8.23mm)
Length - Overall
0.660" (16.76mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper Alloy
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,05000 Kč5,05 Kč
104,63100 Kč46,31 Kč
254,42040 Kč110,51 Kč
1004,21000 Kč421,00 Kč
1 0003,99950 Kč3 999,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,05000 Kč
Unit Price with VAT:6,11050 Kč