
BU-191640033 | |
|---|---|
DigiKey Part Number | 314-BU-191640033-ND |
Manufacturer | |
Manufacturer Product Number | BU-191640033 |
Description | 16-14 HEAT SHRINK NYAX #8 RING T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Mueller Electric Co | Termination Crimp |
Packaging Bag | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Insulated with Heat Shrink |
Terminal Type Circular | Color Blue |
Stud/Tab Size 8 Stud | Contact Material Copper Alloy |
Thickness 0.030" (0.76mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.324" (8.23mm) | Insulation Diameter 0.180" (4.57mm) |
Length - Overall 1.180" (29.97mm) | Material - Insulation Nyax |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8-55851-2 | TE Connectivity AMP Connectors | 860 | A09070-ND | 75,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 8,34200 Kč | 83,42 Kč |
| 25 | 7,92520 Kč | 198,13 Kč |
| 100 | 7,71650 Kč | 771,65 Kč |
| 500 | 7,50798 Kč | 3 753,99 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |



