Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-190540110

DigiKey Part Number
314-BU-190540110-ND
Manufacturer
Manufacturer Product Number
BU-190540110
Description
16-14 VINYL INSULATED #8 RINGTER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
-
Packaging
Bag
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.324" (8.23mm)
Length - Overall
0.930" (23.62mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Material
Copper Alloy
Contact Finish
Electro-Tin
Insulation Diameter
0.180" (4.57mm)
Material - Insulation
Vinyl
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
104,62000 Kč46,20 Kč
254,40960 Kč110,24 Kč
1004,19960 Kč419,96 Kč
1 0003,98962 Kč3 989,62 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč