Terminal Connector Male, Pin (Plug) 14-16 AWG Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-190340009

DigiKey Part Number
314-BU-190340009-ND
Manufacturer
Manufacturer Product Number
BU-190340009
Description
16-14 VINYL INSULATED .157 MALE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Connector Male, Pin (Plug) 14-16 AWG Crimp Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
-
Packaging
Bag
Part Status
Active
Terminal Type
Male, Pin (Plug)
Diameter - Barrel
0.157" (4.00mm)
Wire Gauge
14-16 AWG
Length - Overall
-
Length - Barrel
-
Insulation
Non-Mating End Insulated
Termination
Crimp
Features
-
Contact Material
Brass
Contact Finish
Tin
Color
Blue
Insulation Diameter
-
Material - Insulation
Vinyl
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 270
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
105,25000 Kč52,50 Kč
255,03960 Kč125,99 Kč
1004,82950 Kč482,95 Kč
1 0004,61956 Kč4 619,56 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč