
BU-161-4 | |
|---|---|
DigiKey Part Number | 314-BU-161-4-ND |
Manufacturer | |
Manufacturer Product Number | BU-161-4 |
Description | INSULATED ALLIGATOR CLIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19 A Insulated Alligator, Safety Test Clip Steel 0.315" (8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator, Safety | |
Jaw Opening | 0.315" (8.00mm) | |
Voltage - Rated | - | |
Current Rating (Amps) | 19 A | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | - | |
Insulation | Insulated | |
Color | Yellow | |
Length | 2.008" (51.00mm) | |
Termination | 4mm Banana | |
Quantity | - | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 20,15800 Kč | 201,58 Kč |
| 25 | 19,31800 Kč | 482,95 Kč |
| 100 | 18,68820 Kč | 1 868,82 Kč |
| 500 | 18,47824 Kč | 9 239,12 Kč |
| 1 000 | 18,05828 Kč | 18 058,28 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |





