SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-1420721871

DigiKey Part Number
314-BU-1420721871-ND
Manufacturer
Manufacturer Product Number
BU-1420721871
Description
CONN SMA JACK STR 50OHM EDGE M
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch; Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
0.18dB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1169,87000 Kč169,87 Kč
10149,45500 Kč1 494,55 Kč
25143,56120 Kč3 589,03 Kč
100139,14050 Kč13 914,05 Kč
500136,40442 Kč68 202,21 Kč
1 000133,66834 Kč133 668,34 Kč
Manufacturers Standard Package
Unit Price without VAT:169,87000 Kč
Unit Price with VAT:205,54270 Kč