SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-1420701406

DigiKey Part Number
314-BU-1420701406-ND
Manufacturer
Manufacturer Product Number
BU-1420701406
Description
CONN SMA JACK STR 50 OHM SOLDE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
Silver
Dielectric Material
-
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
0.15dB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1134,39000 Kč134,39 Kč
10118,21900 Kč1 182,19 Kč
25113,38920 Kč2 834,73 Kč
100110,02950 Kč11 002,95 Kč
500107,92972 Kč53 964,86 Kč
1 000105,62036 Kč105 620,36 Kč
Manufacturers Standard Package
Unit Price without VAT:134,39000 Kč
Unit Price with VAT:162,61190 Kč