SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-1420701211

DigiKey Part Number
314-BU-1420701211-ND
Manufacturer
Manufacturer Product Number
BU-1420701211
Description
CONN SMA JACK STR. 50 OHM EDGE M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
BU-1420701211 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Number of Ports
1
Series
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Beryllium Copper
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Jack, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 150°C
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Through Hole
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 104
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
197,64000 Kč97,64 Kč
1085,88200 Kč858,82 Kč
2582,52200 Kč2 063,05 Kč
10080,00240 Kč8 000,24 Kč
50078,32254 Kč39 161,27 Kč
1 00076,85310 Kč76 853,10 Kč
Manufacturers Standard Package
Unit Price without VAT:97,64000 Kč
Unit Price with VAT:118,14440 Kč