
BU-124 | |
|---|---|
DigiKey Part Number | 314-1521-ND |
Manufacturer | |
Manufacturer Product Number | BU-124 |
Description | CLAMP CLIP STEEL NON-INSUL 150A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 150 A Non-Insulated Clamp Test Clip Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clamp | |
Jaw Opening | - | |
Voltage - Rated | - | |
Current Rating (Amps) | 150 A | |
Material | Steel | |
Plating | Zinc | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | - | |
Length | 3.500" (88.90mm) | |
Termination | Lug | |
Quantity | 1 Piece | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,95000 Kč | 304,95 Kč |
| Unit Price without VAT: | 304,95000 Kč |
|---|---|
| Unit Price with VAT: | 368,98950 Kč |


