



BU-121-2 | |
|---|---|
DigiKey Part Number | 314-1460-ND |
Manufacturer | |
Manufacturer Product Number | BU-121-2 |
Description | BATTERY CLIP STEEL INSULATED 25A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 25 A Insulated Battery Terminal Clamp Test Clip Steel 0.600" (15.24mm) |
Datasheet | Datasheet |
Category | Plating Zinc |
Manufacturer Mueller Electric Co | Material - Insulation Poly-Vinyl Chloride (PVC) |
Series | Insulation Insulated |
Packaging Bag | Color Red |
Part Status Active | Length 3.700" (93.98mm) |
Type Battery Terminal Clamp | Termination Solder |
Jaw Opening 0.600" (15.24mm) | Quantity 1 Piece |
Current Rating (Amps) 25 A | Base Product Number |
Material Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 10 | 74,12300 Kč | 741,23 Kč |
| 25 | 71,18320 Kč | 1 779,58 Kč |
| 100 | 68,87340 Kč | 6 887,34 Kč |
| 500 | 67,61398 Kč | 33 806,99 Kč |
| 1 000 | 66,14370 Kč | 66 143,70 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |



