40 A Insulated Sleeve Battery Terminal Clamp, Miniature Test Clip Steel 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 A Insulated Sleeve Battery Terminal Clamp, Miniature Test Clip Steel 0.500" (12.70mm) 1/2"
BU-115-0
BU-115-0

BU-115-0

DigiKey Part Number
314-1276-ND
Manufacturer
Manufacturer Product Number
BU-115-0
Description
BATTERY CLIP STEEL INSUL 40A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
40 A Insulated Sleeve Battery Terminal Clamp, Miniature Test Clip Steel 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Type
Battery Terminal Clamp, Miniature
Jaw Opening
0.500" (12.70mm) 1/2"
Voltage - Rated
-
Current Rating (Amps)
40 A
Material
Steel
Plating
Zinc
Material - Insulation
Poly-Vinyl Chloride (PVC)
Insulation
Insulated Sleeve
Color
Black
Length
3.000" (76.20mm) 3"
Termination
Crimp or Solder
Quantity
1 Piece
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 458
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,29000 Kč31,29 Kč
1027,50700 Kč275,07 Kč
2526,45760 Kč661,44 Kč
10025,61760 Kč2 561,76 Kč
50024,98762 Kč12 493,81 Kč
1 00024,56766 Kč24 567,66 Kč
Unit Price without VAT:31,29000 Kč
Unit Price with VAT:37,86090 Kč
Alternate Color
BATTERY CLIP STEEL INSUL 40A
In-Stock: 756
Unit Price: 31,29000 Kč