
BU-114-2 | |
|---|---|
DigiKey Part Number | BU-114-2-ND |
Manufacturer | |
Manufacturer Product Number | BU-114-2 |
Description | HD CLIP STEEL INSULATED 300A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 300 A Insulated Heavy Duty Parrot Test Clip Steel 1.890" (48.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty Parrot | |
Jaw Opening | 1.890" (48.00mm) | |
Voltage - Rated | - | |
Current Rating (Amps) | 300 A | |
Material | Steel | |
Plating | Zinc | |
Material - Insulation | Polyethylene (PE) | |
Insulation | Insulated | |
Color | Red | |
Length | 6.000" (152.40mm) | |
Termination | Crimp or Solder | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,32000 Kč | 168,32 Kč |
| Unit Price without VAT: | 168,32000 Kč |
|---|---|
| Unit Price with VAT: | 203,66720 Kč |


