BU-00245-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-00245-0

DigiKey Part Number
314-1360-ND
Manufacturer
Manufacturer Product Number
BU-00245-0
Description
CONN BANANA PLUG SLDRLESS BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Banana Plug Connector Standard Banana Solderless Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Type
Banana Plug
Gender
Male
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Free Hanging (In-Line)
Termination
Solderless
Insulation
Non-Mating End Insulated
Features
Set Screw
Color
Black
Wire Gauge
-
Contact Finish
Nickel
Contact Material
Phosphor Bronze
Body Material
Brass, Nickel Plating
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 913
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,57000 Kč71,57 Kč
Manufacturers Standard Package
Unit Price without VAT:71,57000 Kč
Unit Price with VAT:86,59970 Kč