
BU-00244-2 | |
|---|---|
DigiKey Part Number | 314-1588-ND |
Manufacturer | |
Manufacturer Product Number | BU-00244-2 |
Description | CONN BANANA PLUG SOLDERLESS RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solderless Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Red | |
Wire Gauge | - | |
Contact Finish | Nickel | |
Contact Material | Brass | |
Body Material | Acrylonitrile Butadiene Styrene (ABS) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,24000 Kč | 86,24 Kč |
| Unit Price without VAT: | 86,24000 Kč |
|---|---|
| Unit Price with VAT: | 104,35040 Kč |





