
AI-5920T12-2 | |
|---|---|
DigiKey Part Number | 314-AI-5920T12-2-ND |
Manufacturer | |
Manufacturer Product Number | AI-5920T12-2 |
Description | TL SPOOL RA SHRD BANANA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 480.0" (12192.00mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed (2) DMM Test Leads, Modular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Sheathed | |
2nd Connector | Banana Plug, Single, Sheathed (2) | |
Cable Length | 480.0" (12192.00mm) | |
Type | DMM Test Leads, Modular | |
Contents | 1 Lead, Red | |
Material - Insulation | Polyamide (PA), Nylon | |
Wire Gauge | 18 AWG | |
Voltage - Rated | - | |
Ratings | CAT III 1000V | |
Current Rating (Amps) | 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 832,29000 Kč | 1 832,29 Kč |
| Unit Price without VAT: | 1 832,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 217,07090 Kč |



