
AI-50270N | |
|---|---|
DigiKey Part Number | 314-AI-50270N-ND |
Manufacturer | |
Manufacturer Product Number | AI-50270N |
Description | 12-10 NYLON INSULATED #6 SPADE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.350" (8.89mm) | |
Length - Overall | 1.020" (25.91mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Finish | Electro-Tin | |
Contact Material | Copper Alloy | |
Insulation Diameter | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.294" (7.47mm) | |
Length - Termination | - | |
Tongue Inside Opening | 0.149" (3.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 25 | 4,40960 Kč | 110,24 Kč |
| 100 | 4,19960 Kč | 419,96 Kč |
| 1 000 | 3,98962 Kč | 3 989,62 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |


