0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AI-50177N

DigiKey Part Number
314-AI-50177N-ND
Manufacturer
Manufacturer Product Number
AI-50177N
Description
22-18 NYLON INSULATED .250 X 0.0
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Mueller Electric Co
Wire Gauge
18-22 AWG
Packaging
Bag
Insulation
Non-Mating End Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Color
Red
Gender
Male
Contact Material
Brass
Tab Width
0.250" (6.35mm)
Contact Finish
Electro-Tin
Tab Thickness
0.032" (0.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 284
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
102,71100 Kč27,11 Kč
1002,50270 Kč250,27 Kč
Unit Price without VAT:3,13000 Kč
Unit Price with VAT:3,78730 Kč