AI-000918-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AI-000918-6

DigiKey Part Number
314-AI-000918-6-ND
Manufacturer
Manufacturer Product Number
AI-000918-6
Description
COAX CBL RP-SMA TO U.FL 6"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to U.FL (UMCC) RG-316 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bag
Part Status
Active
Style
RP-SMA to U.FL (UMCC)
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
U.FL (UMCC) Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-65°C ~ 150°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1187,77000 Kč187,77 Kč
10165,24300 Kč1 652,43 Kč
25158,50640 Kč3 962,66 Kč
100153,87550 Kč15 387,55 Kč
500150,71800 Kč75 359,00 Kč
1 000147,77142 Kč147 771,42 Kč
Manufacturers Standard Package
Unit Price without VAT:187,77000 Kč
Unit Price with VAT:227,20170 Kč