
AI-000504-60 | |
|---|---|
DigiKey Part Number | 314-1447-ND |
Manufacturer | |
Manufacturer Product Number | AI-000504-60 |
Description | 60" GROUND CABLE NO CLIPS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Ground Lead for use with |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Ground Lead | |
For Use With/Related Products | - | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 793,72000 Kč | 793,72 Kč |
| 10 | 698,39300 Kč | 6 983,93 Kč |
| 25 | 670,46600 Kč | 16 761,65 Kč |
| 100 | 650,31020 Kč | 65 031,02 Kč |
| Unit Price without VAT: | 793,72000 Kč |
|---|---|
| Unit Price with VAT: | 960,40120 Kč |


