
AI-000504-36 | |
|---|---|
DigiKey Part Number | 314-1446-ND |
Manufacturer | |
Manufacturer Product Number | AI-000504-36 |
Description | 36" GROUND CABLE NO CLIPS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Ground Lead for use with |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Ground Lead | |
For Use With/Related Products | - | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 595,71000 Kč | 595,71 Kč |
| 10 | 524,32000 Kč | 5 243,20 Kč |
| 25 | 503,32200 Kč | 12 583,05 Kč |
| 100 | 488,20350 Kč | 48 820,35 Kč |
| Unit Price without VAT: | 595,71000 Kč |
|---|---|
| Unit Price with VAT: | 720,80910 Kč |

