


AI-000503E-120 | |
|---|---|
DigiKey Part Number | 314-1443-ND |
Manufacturer | |
Manufacturer Product Number | AI-000503E-120 |
Description | TEST LEAD GATOR TO C CLAMP 120" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 120.0" (3048.00mm) Alligator Clip, Uninsulated To C Clamp Test Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Alligator to C Clamp | |
1st Connector | Alligator Clip, Uninsulated | |
2nd Connector | C Clamp | |
Cable Length | 120.0" (3048.00mm) | |
Contents | - | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Temperature Range | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 073,84000 Kč | 1 073,84 Kč |
| 10 | 944,91000 Kč | 9 449,10 Kč |
| 25 | 907,11360 Kč | 22 677,84 Kč |
| 100 | 879,82040 Kč | 87 982,04 Kč |
| Unit Price without VAT: | 1 073,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 299,34640 Kč |

