
AI-000501-36 | |
|---|---|
DigiKey Part Number | 314-1442-ND |
Manufacturer | |
Manufacturer Product Number | AI-000501-36 |
Description | 36" GROUND SS CABLE BU-21CPN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Ground Lead for use with |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Ground Lead | |
For Use With/Related Products | - | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 120,45000 Kč | 1 120,45 Kč |
| 10 | 985,85600 Kč | 9 858,56 Kč |
| 25 | 946,59000 Kč | 23 664,75 Kč |
| 100 | 918,03680 Kč | 91 803,68 Kč |
| Unit Price without VAT: | 1 120,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 355,74450 Kč |

