
AI-000501-120 | |
|---|---|
DigiKey Part Number | 314-1441-ND |
Manufacturer | |
Manufacturer Product Number | AI-000501-120 |
Description | 120" GROUND SS CABLE BU-21CPN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Ground Lead for use with |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Ground Lead | |
For Use With/Related Products | - | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 501,99000 Kč | 1 501,99 Kč |
| 10 | 1 321,82400 Kč | 13 218,24 Kč |
| 25 | 1 268,90920 Kč | 31 722,73 Kč |
| 100 | 1 230,91120 Kč | 123 091,12 Kč |
| Unit Price without VAT: | 1 501,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 817,40790 Kč |

