
AI-000500-36 | |
|---|---|
DigiKey Part Number | 314-1439-ND |
Manufacturer | |
Manufacturer Product Number | AI-000500-36 |
Description | 36" GROUND CABLE BU-21CPN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Ground Lead for use with |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Ground Lead | |
For Use With/Related Products | - | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 209,27000 Kč | 1 209,27 Kč |
| 10 | 1 064,17900 Kč | 10 641,79 Kč |
| 25 | 1 021,55280 Kč | 25 538,82 Kč |
| 100 | 990,89770 Kč | 99 089,77 Kč |
| Unit Price without VAT: | 1 209,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 463,21670 Kč |

