
AI-000454-10 | |
|---|---|
DigiKey Part Number | 314-1414-ND |
Manufacturer | |
Manufacturer Product Number | AI-000454-10 |
Description | CABLE ASMY AUTO CLIP 100A LGTH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Ground Lead for use with |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Ground Lead | |
For Use With/Related Products | - | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 883,36000 Kč | 1 883,36 Kč |
| Unit Price without VAT: | 1 883,36000 Kč |
|---|---|
| Unit Price with VAT: | 2 278,86560 Kč |


