Image for 080021 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

080021

DigiKey Part Number
080021-ND
Manufacturer
Manufacturer Product Number
080021
Description
TEST LEAD BANANA TO GATOR 36"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
36.0" (914.40mm) Banana Plug, Single, Stackable To Alligator Clip, Insulated Patch Cord 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Multi-Stacking, Front and Vertical
Configuration
Banana to Alligator
1st Connector
Banana Plug, Single, Stackable
2nd Connector
Alligator Clip, Insulated
Cable Length
36.0" (914.40mm)
Type
Patch Cord
Contents
1 Lead, Red
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
20 AWG
Voltage - Rated
300V
Ratings
CAT II 300V
Current Rating (Amps)
10A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1254,08000 Kč254,08 Kč
Manufacturers Standard Package
Unit Price without VAT:254,08000 Kč
Unit Price with VAT:307,43680 Kč