
010037 | |
|---|---|
DigiKey Part Number | 314-1577-ND |
Manufacturer | |
Manufacturer Product Number | 010037 |
Description | GATOR CLIP STEEL INSULATED 10A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 A Insulated Alligator Test Clip Steel 0.310" (7.87mm) |
Datasheet | Datasheet |
Category | Material Steel |
Manufacturer Mueller Electric Co | Plating Nickel |
Series | Material - Insulation Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Black and Red |
Type Alligator | Length 2.130" (54.10mm) |
Jaw Opening 0.310" (7.87mm) | Termination Female Thread, 8-32 |
Current Rating (Amps) 10 A | Quantity 8 Pieces |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,87000 Kč | 169,87 Kč |
| 10 | 149,50600 Kč | 1 495,06 Kč |
| 25 | 143,41640 Kč | 3 585,41 Kč |
| 100 | 139,21670 Kč | 13 921,67 Kč |
| 500 | 136,48784 Kč | 68 243,92 Kč |
| 1 000 | 133,75789 Kč | 133 757,89 Kč |
| Unit Price without VAT: | 169,87000 Kč |
|---|---|
| Unit Price with VAT: | 205,54270 Kč |

