
010025 | |
|---|---|
DigiKey Part Number | 010025-ND |
Manufacturer | |
Manufacturer Product Number | 010025 |
Description | GATOR CLIP STEEL NON-INSUL 10A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 A Non-Insulated Alligator Test Clip Steel 0.310" (7.87mm) |
Datasheet | Datasheet |
Category | Material Steel |
Manufacturer Mueller Electric Co | Plating Zinc |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Natural |
Part Status Active | Length 1.970" (50.04mm) |
Type Alligator | Termination Screw |
Jaw Opening 0.310" (7.87mm) | Quantity 6 Pieces |
Current Rating (Amps) 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,71000 Kč | 132,71 Kč |
| Unit Price without VAT: | 132,71000 Kč |
|---|---|
| Unit Price with VAT: | 160,57910 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| BU-60S | GATOR CLIP STEEL NON-INSUL 10A | 6 |

