
010005 | |
|---|---|
DigiKey Part Number | 314-1569-ND |
Manufacturer | |
Manufacturer Product Number | 010005 |
Description | GATOR CLIP COPPER INSULATED 5A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 A Insulated Alligator, Miniature Test Clip Copper 0.188" (4.79mm) 3/16" |
Datasheet | Datasheet |
Category | Material Copper |
Manufacturer Mueller Electric Co | Material - Insulation Poly-Vinyl Chloride (PVC) |
Series | Insulation Insulated |
Packaging Bulk | Color Black and Red |
Part Status Active | Length 1.100" (27.94mm) |
Type Alligator, Miniature | Termination Crimp or Solder |
Jaw Opening 0.188" (4.79mm) 3/16" | Quantity 2 Pair |
Current Rating (Amps) 5 A | Ratings AA59466-001 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,14000 Kč | 129,14 Kč |
| 10 | 113,59900 Kč | 1 135,99 Kč |
| 25 | 109,18960 Kč | 2 729,74 Kč |
| 100 | 105,82990 Kč | 10 582,99 Kč |
| 500 | 103,73012 Kč | 51 865,06 Kč |
| 1 000 | 101,63053 Kč | 101 630,53 Kč |
| Unit Price without VAT: | 129,14000 Kč |
|---|---|
| Unit Price with VAT: | 156,25940 Kč |


