
010001 | |
|---|---|
DigiKey Part Number | 010001-ND |
Manufacturer | |
Manufacturer Product Number | 010001 |
Description | HD CLIP STEEL INSULATED 25A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 25 A Insulated Heavy Duty Test Clip Steel 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Category | Material Steel |
Manufacturer Mueller Electric Co | Plating Zinc |
Series | Material - Insulation Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Black and Red |
Type Heavy Duty | Length 2.840" (72.14mm) |
Jaw Opening 0.750" (19.05mm) 3/4" | Termination Crimp or Screw |
Current Rating (Amps) 25 A | Quantity 4 Pieces |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,33000 Kč | 217,33 Kč |
| Unit Price without VAT: | 217,33000 Kč |
|---|---|
| Unit Price with VAT: | 262,96930 Kč |



