
ZA5036 | |
|---|---|
DigiKey Part Number | ZA5036-ND |
Manufacturer | |
Manufacturer Product Number | ZA5036 |
Description | AUTO CBL ASSY/PLG 12V 10A 15.75" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable, Auto Power Plug to 1.3mm DC Plug Cigarette Lighter Assembly 12 V 10 A 15.75" (400mm) Cord, Phenolic, Fused Black |
Datasheet | Datasheet |
EDA/CAD Models | ZA5036 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MPD (Memory Protection Devices) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable, Auto Power Plug to 1.3mm DC Plug | |
Specifications | 15.75" (400mm) Cord, Phenolic, Fused | |
Current Rating (Amps) | 10 A | |
Color | Black | |
Voltage - Rated | 12 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 57,84900 Kč | 578,49 Kč |
| 25 | 54,22520 Kč | 1 355,63 Kč |
| 50 | 51,63820 Kč | 2 581,91 Kč |
| 100 | 49,17100 Kč | 4 917,10 Kč |
| 300 | 45,50197 Kč | 13 650,59 Kč |
| 500 | 43,89128 Kč | 21 945,64 Kč |
| 1 000 | 41,79736 Kč | 41 797,36 Kč |
| 2 500 | 39,18260 Kč | 97 956,50 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |




