
SN-T7-06A | |
|---|---|
DigiKey Part Number | SN-T7-06A-ND |
Manufacturer | |
Manufacturer Product Number | SN-T7-06A |
Description | BATTERY AAA 2 CELL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery AAA 2 Cell |
Datasheet | Datasheet |
EDA/CAD Models | SN-T7-06A Models |
Category | Battery Cell Size |
Mfr | Number of Cells 2 |
Packaging Bulk | Mounting Type Custom |
Part Status Active | Base Product Number |
Battery Type, Function Cylindrical, Contact (Dual) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 22,30000 Kč | 223,00 Kč |
| 50 | 19,57440 Kč | 978,72 Kč |
| 100 | 18,50760 Kč | 1 850,76 Kč |
| 250 | 17,18644 Kč | 4 296,61 Kč |
| 500 | 16,25036 Kč | 8 125,18 Kč |
| 1 000 | 15,36487 Kč | 15 364,87 Kč |
| 3 000 | 14,05921 Kč | 42 177,63 Kč |
| 5 000 | 13,49059 Kč | 67 452,95 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |




