
HBTX15 | |
|---|---|
DigiKey Part Number | 61-HBTX15-ND |
Manufacturer | |
Manufacturer Product Number | HBTX15 |
Description | IR BEAM TRANSMITTER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor |
Datasheet | Datasheet |
EDA/CAD Models | HBTX15 Models |
Category | Part Status Active |
Manufacturer MPD (Memory Protection Devices) | Voltage - Supply 9V ~ 30V |
Series | Operating Temperature -30°C ~ 70°C |
Packaging Bag |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 767,06000 Kč | 767,06 Kč |
| 5 | 704,35600 Kč | 3 521,78 Kč |
| 10 | 681,00700 Kč | 6 810,07 Kč |
| 25 | 653,12160 Kč | 16 328,04 Kč |
| 50 | 634,03460 Kč | 31 701,73 Kč |
| 100 | 616,52230 Kč | 61 652,23 Kč |
| Unit Price without VAT: | 767,06000 Kč |
|---|---|
| Unit Price with VAT: | 928,14260 Kč |

