
HBRXPO15CON | |
|---|---|
DigiKey Part Number | 61-HBRXPO15CON-ND |
Manufacturer | |
Manufacturer Product Number | HBRXPO15CON |
Description | SENSOR OPT IR MODULE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0" ~ 590.551" (0m ~ 15m) |
Datasheet | Datasheet |
EDA/CAD Models | HBRXPO15CON Models |
Category | Sensing Distance 0" ~ 590.551" (0m ~ 15m) |
Manufacturer MPD (Memory Protection Devices) | Voltage - Supply 9V ~ 30V |
Series | Connection Method Quick Connect |
Packaging Bag | Ingress Protection IP65 |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Sensing Method Proximity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 590,88000 Kč | 590,88 Kč |
| 5 | 541,03400 Kč | 2 705,17 Kč |
| 10 | 522,47200 Kč | 5 224,72 Kč |
| 25 | 500,29000 Kč | 12 507,25 Kč |
| 50 | 485,11260 Kč | 24 255,63 Kč |
| 100 | 471,18880 Kč | 47 118,88 Kč |
| Unit Price without VAT: | 590,88000 Kč |
|---|---|
| Unit Price with VAT: | 714,96480 Kč |

