
| BVSD-2032-SM | |
|---|---|
| DigiKey Part Number | BVSD-2032-SM-ND | 
| Manufacturer | |
| Manufacturer Product Number | BVSD-2032-SM | 
| Description | BATTERY HOLDER COIN 20MM SMD | 
| Customer Reference | |
| Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BVSD-2032-SM Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Battery Type, Function | Coin Cell, Holder | |
| Style | Holder (Open) | |
| Battery Cell Size | ||
| Number of Cells | 1 | |
| Battery Series | 2032 | |
| Mounting Type | PCB, Surface Mount | |
| Termination Style | SMD (SMT) Tab | |
| Height Above Board | 1.110" (28.19mm) | |
| Operating Temperature | -40°C ~ 260°C | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic