Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU2032-1

DigiKey Part Number
BU2032-1-ND
Manufacturer
Manufacturer Product Number
BU2032-1
Description
BATTERY HOLDER COIN 20MM PC PIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
BU2032-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Battery Type, Function
Coin Cell, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
2032
Mounting Type
PCB, Through Hole
Termination Style
PC Pin
Height Above Board
0.205" (5.20mm)
Operating Temperature
-40°C ~ 280°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 277
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1019,67500 Kč196,75 Kč
5017,26880 Kč863,44 Kč
10016,33010 Kč1 633,01 Kč
25015,16392 Kč3 790,98 Kč
50014,33744 Kč7 168,72 Kč
1 00013,55652 Kč13 556,52 Kč
2 50012,58864 Kč31 471,60 Kč
5 00011,90276 Kč59 513,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč