
BS6T-MC | |
|---|---|
DigiKey Part Number | BS6T-MC-ND |
Manufacturer | |
Manufacturer Product Number | BS6T-MC |
Description | BATT CONNECTOR SNAP 9V 6" LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Connector, Snap 9V 1 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | BS6T-MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | 9V, Snap Connector | |
Style | Connector, Snap | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Free Hanging | |
Termination Style | Wire Leads - 6" (152.4mm) | |
Height Above Board | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 19,71700 Kč | 197,17 Kč |
| 50 | 17,31080 Kč | 865,54 Kč |
| 100 | 16,36790 Kč | 1 636,79 Kč |
| 300 | 14,97717 Kč | 4 493,15 Kč |
| 500 | 14,37104 Kč | 7 185,52 Kč |
| 1 000 | 13,58823 Kč | 13 588,23 Kč |
| 2 500 | 12,61812 Kč | 31 545,30 Kč |
| 5 000 | 11,93064 Kč | 59 653,20 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |




