


BK-951 | |
|---|---|
DigiKey Part Number | 61-BK-951-ND |
Manufacturer | |
Manufacturer Product Number | BK-951 |
Description | BATT RETAINER COIN 24.5MM PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 24.5mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BK-951 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Battery Series 2450 |
Part Status Active | Mounting Type PCB, Through Hole |
Battery Type, Function Coin Cell, Retainer | Termination Style PC Pin |
Style Retainer | Height Above Board 0.212" (5.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,42300 Kč | 114,23 Kč |
| 50 | 10,02860 Kč | 501,43 Kč |
| 100 | 9,48060 Kč | 948,06 Kč |
| 250 | 8,80404 Kč | 2 201,01 Kč |
| 500 | 8,32402 Kč | 4 162,01 Kč |
| 1 000 | 7,87068 Kč | 7 870,68 Kč |
| 2 500 | 7,30873 Kč | 18 271,83 Kč |
| 5 000 | 6,91048 Kč | 34 552,40 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

