


BK-951-TR | |
|---|---|
DigiKey Part Number | 61-BK-951-TR-ND - Tape & Reel (TR) 61-BK-951-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BK-951-TR |
Description | BATT RETAINER COIN 20MM PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 24.5mm 1 Cell PC Pin |
EDA/CAD Models | BK-951-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2450 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Height Above Board | 0.212" (5.38mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 16,92400 Kč | 169,24 Kč |
| 50 | 14,85820 Kč | 742,91 Kč |
| 100 | 14,04770 Kč | 1 404,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,04480 Kč | 3 261,20 Kč |
| 500 | 12,33422 Kč | 6 167,11 Kč |
| 750 | 11,93667 Kč | 8 952,50 Kč |
| 1 250 | 11,45382 Kč | 14 317,27 Kč |
| 1 750 | 11,14646 Kč | 19 506,31 Kč |
| 2 500 | 10,82976 Kč | 27 074,40 Kč |
| 6 250 | 10,05663 Kč | 62 853,94 Kč |
| 12 500 | 9,50867 Kč | 118 858,38 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

