


BK-951-TR | |
|---|---|
DigiKey Part Number | 61-BK-951-TR-ND - Tape & Reel (TR) 61-BK-951-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BK-951-TR |
Description | BATT RETAINER COIN 20MM PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 24.5mm 1 Cell PC Pin |
EDA/CAD Models | BK-951-TR Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Battery Series 2450 |
Part Status Active | Mounting Type PCB, Through Hole |
Battery Type, Function Coin Cell, Retainer | Termination Style PC Pin |
Style Retainer | Height Above Board 0.212" (5.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,42800 Kč | 174,28 Kč |
| 50 | 15,30340 Kč | 765,17 Kč |
| 100 | 14,46970 Kč | 1 446,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,43620 Kč | 3 359,05 Kč |
| 500 | 12,70420 Kč | 6 352,10 Kč |
| 750 | 12,29475 Kč | 9 221,06 Kč |
| 1 250 | 11,79735 Kč | 14 746,69 Kč |
| 1 750 | 11,48087 Kč | 20 091,52 Kč |
| 2 500 | 11,15456 Kč | 27 886,40 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

