Battery Retainer Coin, 24.5mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Retainer Coin, 24.5mm 1 Cell SMD (SMT) Tab
Memory Protection Devices Latching Lithium Coin Cell Battery Retainers PIO | DigiKey

BK-950-TR

DigiKey Part Number
61-BK-950-TR-ND - Tape & Reel (TR)
61-BK-950-TRCT-ND - Cut Tape (CT)
61-BK-950-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BK-950-TR
Description
BATTERY RETAINER COIN 20MM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 24.5mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
BK-950-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Battery Series
2450
Part Status
Active
Mounting Type
PCB, Surface Mount
Battery Type, Function
Coin Cell, Retainer
Termination Style
SMD (SMT) Tab
Style
Retainer
Height Above Board
0.212" (5.38mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 184
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1017,63800 Kč176,38 Kč
5015,48400 Kč774,20 Kč
10014,63980 Kč1 463,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40013,08805 Kč5 235,22 Kč
80012,37518 Kč9 900,14 Kč
1 20011,97603 Kč14 371,24 Kč
2 00011,49168 Kč22 983,36 Kč
2 80011,18339 Kč31 313,49 Kč
4 00010,86557 Kč43 462,28 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč